Amphenol AC7MJ technical specifications.
| Contact Material | Brass, Bronze |
| Contact Plating | Silver |
| Current Rating | 5A |
| Diameter | 19mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 82mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 133V |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bag |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | AC SERIES |
| Termination | Solder |
| Voltage Rating | 133V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AC7MJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.