Amphenol ACA3100E16-10PB(F80) technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 3 |
| Contact Gender | MALE |
| Manufacturer Series | ACA |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol ACA3100E16-10PB(F80) to view detailed technical specifications.
No datasheet is available for this part.