The ACA3100E20-18PZBF42F80A232 is a 9-contact circular wall mount connector from Amphenol. It features a crimp termination method and a straight body orientation. The connector has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 700VDC. It is designed for wall mount applications and is suitable for use in a variety of electrical systems.
Amphenol ACA3100E20-18PZBF42F80A232 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 9 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACA3100E20-18PZBF42F80A232 to view detailed technical specifications.
No datasheet is available for this part.