The ACA3100E20-7PYB-P632 is an 8-contact circular connector from Amphenol, designed for wall mount applications. It features a maximum voltage rating of 1250VDC and operates within a temperature range of -55°C to 125°C. The connector is terminated via crimp and has a straight body orientation.
Amphenol ACA3100E20-7PYB-P632 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACA3100E20-7PYB-P632 to view detailed technical specifications.
No datasheet is available for this part.