The ACA3100G20-15PB(A232) from Amphenol is a 7-contact circular connector with a wall mount termination method and a straight body orientation. It features a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 700VDC or 500VAC. The connector has a solder termination method and a RCP gender, with a single port and 7 terminals. It is designed for use in applications requiring high voltage and temperature resistance.
Amphenol ACA3100G20-15PB(A232) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 7 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACA3100G20-15PB(A232) to view detailed technical specifications.
No datasheet is available for this part.