The ACA3100R20-30SBF85A176A232 is a 13-contact SKT circular connector from Amphenol. It features a crimp termination method and a straight body orientation. This connector is designed for wall mount applications and has a maximum operating temperature range of -55°C to 125°C. It is rated for a maximum voltage of 250VDC and 200VAC.
Amphenol ACA3100R20-30SBF85A176A232 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 13 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 13 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACA3100R20-30SBF85A176A232 to view detailed technical specifications.
No datasheet is available for this part.