The ACA3100R20-8SZB-P632 is a 6-contact SKT circular wall mount connector from Amphenol. It features a crimp termination method and a straight body orientation. This connector is rated for 250VDC and has an operating temperature range of -55°C to 125°C.
Amphenol ACA3100R20-8SZB-P632 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACA3100R20-8SZB-P632 to view detailed technical specifications.
No datasheet is available for this part.