
The ACA3101E14S-5SB is a 5-position unshielded receptacle connector with an aluminium shell and cadmium finish. It is rated for operation between -55°C and 125°C and is compliant with IP67, waterproof and dust tight ratings. The connector features a silver contact finish and is suitable for free hanging or cable mounting applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol ACA3101E14S-5SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | ACA-B, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ACA3101E14S-5SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.