The ACA3101F14S-7SYB-P632 is a 3-contact circular cable mount connector with a maximum voltage rating of 700VDC or 500VAC. It has a straight body orientation and a crimp termination method. This connector is designed for use in applications with operating temperatures ranging from -55°C to 125°C.
Amphenol ACA3101F14S-7SYB-P632 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACA3101F14S-7SYB-P632 to view detailed technical specifications.
No datasheet is available for this part.