Amphenol ACA3101F18-7SB(F80) technical specifications.
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ACA3101F18-7SB(F80) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.