The ACA3101G10SL-4PBF42F80A232 is a circular connector with 2 contacts, rated for 700VDC and 125°C operating temperature. It features a crimp termination method and a straight body orientation. The connector is designed for cable mount applications and is suitable for use in high-temperature environments.
Amphenol ACA3101G10SL-4PBF42F80A232 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACA3101G10SL-4PBF42F80A232 to view detailed technical specifications.
No datasheet is available for this part.