Amphenol ACA3102E14S-7SB technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 3 |
| Contact Gender | FEMALE |
| Manufacturer Series | ACA |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol ACA3102E14S-7SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.