Amphenol ACA3102E18-10SB(A23) technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Gender | Receptacle |
| Military Standard | MIL-DTL-5015 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Solder |
| Weight | 1.806027oz |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ACA3102E18-10SB(A23) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.