The ACA3102E18-11PYBF80A176F0 is a 5-pin circular connector from Amphenol with a maximum operating temperature of 125°C and a maximum voltage rating of 700VDC. It features a crimp termination method and a straight body orientation. The connector is designed for box mount applications and has a minimum operating temperature of -55°C. It has 5 terminals and is a receptacle contact gender type.
Amphenol ACA3102E18-11PYBF80A176F0 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACA3102E18-11PYBF80A176F0 to view detailed technical specifications.
No datasheet is available for this part.