The ACA3102E20-23PYBF80F0 is a 2-contact circular connector from Amphenol. It features a crimp termination method and a straight body orientation. The connector is designed for box mount applications and has a maximum operating temperature range of -55 to 125°C. It can withstand a maximum voltage rating of 700VDC or 500VAC.
Amphenol ACA3102E20-23PYBF80F0 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACA3102E20-23PYBF80F0 to view detailed technical specifications.
No datasheet is available for this part.