
This Aluminium 3-position receptacle connector is designed for panel, flange, or box mounting and features a maximum operating temperature of 125°C. It is rated for IP67, indicating a waterproof and dust-tight seal. The connector is a derivative of the MIL-5015 series and is made from Aluminium with a Cadmium shell finish. It has a silver-plated contact finish and a copper alloy contact material with a silver plating.
Amphenol ACA3102E22-21PB technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | ACA-B, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ACA3102E22-21PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
