The ACA3102E28-15PB(A232) from Amphenol is a 35-contact box mount circular connector with a maximum operating voltage of 700VDC and a temperature range of -55°C to 125°C. It features a straight body orientation and a solder termination method. This connector is designed for general use and is suitable for applications requiring high voltage and temperature ratings.
Amphenol ACA3102E28-15PB(A232) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 35 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 35 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACA3102E28-15PB(A232) to view detailed technical specifications.
No datasheet is available for this part.