Amphenol ACA3102E28-15PBF80A232 technical specifications.
| Body Material | Aluminium |
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 35 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACA3102E28-15PBF80A232 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.