This 7-pin circular connector is designed for wall mount applications and features a maximum operating voltage of 700VDC. It has a termination method of solder and a body orientation of straight. The connector has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C.
Amphenol ACA3103E20-15PB(A232) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 7 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACA3103E20-15PB(A232) to view detailed technical specifications.
No datasheet is available for this part.