The ACA3103E20-19SYB-P632 is a 3-contact circular connector from Amphenol with a crimp termination method and straight body orientation. It is designed for wall mount applications and features a maximum operating temperature range of -55 to 125°C. The connector has a maximum voltage rating of 700VDC and 500VAC. It is a single-port device with a gender of RCP and a termination method of crimp.
Amphenol ACA3103E20-19SYB-P632 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACA3103E20-19SYB-P632 to view detailed technical specifications.
No datasheet is available for this part.