This circular connector features 54 contacts and a crimp termination method. It has a straight body orientation and is designed for wall mount applications. The connector operates within a temperature range of -55°C to 125°C and is rated for 250VDC or 200VAC. It has a single port and a SKT/RCP gender configuration.
Amphenol ACA3103E32-64SWBF42F80F0 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 54 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 54 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACA3103E32-64SWBF42F80F0 to view detailed technical specifications.
No datasheet is available for this part.