Amphenol ACA3103F16S-1PB technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Length | 50mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Number of Ports | 1 |
| Orientation | Straight |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ACA3103F16S-1PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.