The ACA3103F32-5PBF42F80A176F0 is a 2-contact wall mount circular connector from Amphenol. It features a crimp termination method and a straight body orientation. This connector is rated for operation between -55°C and 125°C and can withstand a maximum voltage rating of 1250VDC or 900VAC.
Amphenol ACA3103F32-5PBF42F80A176F0 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACA3103F32-5PBF42F80A176F0 to view detailed technical specifications.
No datasheet is available for this part.