Amphenol ACA3106E14S-2PBA232 technical specifications.
| Body Material | Aluminium |
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACA3106E14S-2PBA232 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
