The ACA3106E16S-16PB-P632 is a 2-contact circular connector with a straight body orientation and solder termination method. It is designed for cable mount applications and has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The connector features a pin contact gender and a PL gender on the other side.
Amphenol ACA3106E16S-16PB-P632 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
Download the complete datasheet for Amphenol ACA3106E16S-16PB-P632 to view detailed technical specifications.
No datasheet is available for this part.