Amphenol ACA3106E16S-1PB technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Brass, Copper |
| Contact Plating | Silver |
| Contact Type | Plug |
| Gender | Male |
| Military Standard | MIL-DTL-5015 |
| Mount | Wall, Cable |
| Number of Contacts | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ACA3106E16S-1PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.