Amphenol ACA3106E18-10SBF42 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 4 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACA3106E18-10SBF42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.