The ACA3106E24-2PBF42-116 is a 7-pin circular cable mount connector with a maximum voltage rating of 1250VDC and 900VAC. It features a crimp termination method and a straight body orientation. The connector operates within a temperature range of -55°C to 125°C. It is designed for cable mounting applications.
Amphenol ACA3106E24-2PBF42-116 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACA3106E24-2PBF42-116 to view detailed technical specifications.
No datasheet is available for this part.