The ACA3106E36-4PBF42 is a 3-pin circular cable mount connector from Amphenol with a maximum operating temperature of 125°C and a maximum voltage rating of 1250VDC or 900VAC. It features a straight body orientation and a crimp termination method. The connector is designed for use in applications where high voltage and temperature ratings are required. It has a minimum operating temperature of -55°C and is suitable for use in a variety of environments.
Amphenol ACA3106E36-4PBF42 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACA3106E36-4PBF42 to view detailed technical specifications.
No datasheet is available for this part.