The ACA3106F16S-16PB-P632 is a 2-contact circular connector with a straight body orientation and solder termination. It is designed for cable mount applications and features a pin contact gender. The connector operates within a temperature range of -55°C to 125°C.
Amphenol ACA3106F16S-16PB-P632 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
Download the complete datasheet for Amphenol ACA3106F16S-16PB-P632 to view detailed technical specifications.
No datasheet is available for this part.