This circular connector features a straight body orientation and a solder termination method. It has two terminals and a maximum operating temperature of 125°C. The connector is rated for 1250VDC and 900VAC. It is suitable for cable mount applications and has a minimum operating temperature of -55°C.
Amphenol ACA3106F16S-4PBF42F80A232 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACA3106F16S-4PBF42F80A232 to view detailed technical specifications.
No datasheet is available for this part.