The ACA3106F18-1SBF85A232 is a 10-contact circular connector with a crimp termination method and straight body orientation. It is designed for cable mount applications and features a SKT contact gender. The connector has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 700VDC or 500VAC. It is suitable for use in a variety of applications, including those requiring high voltage and temperature stability.
Amphenol ACA3106F18-1SBF85A232 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (700VDC|500VAC)/(250VDC|200VAC) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACA3106F18-1SBF85A232 to view detailed technical specifications.
No datasheet is available for this part.