Amphenol ACA3106F24-7SB technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 16 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ACA3106F24-7SB to view detailed technical specifications.
No datasheet is available for this part.