The ACA3106F36-4PBF42F80 is a 3-pin circular cable mount connector with a straight body and crimp termination method. It has a maximum operating temperature range of -55°C to 125°C. The connector is rated for a maximum voltage of 1250VDC or 900VAC, and 700VDC or 500VAC. It is designed for use in general applications.
Amphenol ACA3106F36-4PBF42F80 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACA3106F36-4PBF42F80 to view detailed technical specifications.
No datasheet is available for this part.