Amphenol ACA3106FA10SL-4PB technical specifications.
| Body Material | Aluminium |
| Contact Material | Brass |
| Contact Plating | Silver |
| Number of Contacts | 2 |
| Reach SVHC Compliant | No |
| Series | ACA-B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACA3106FA10SL-4PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.