Amphenol ACA3106G14S-2SB(F80) technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| Manufacturer Series | ACA |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol ACA3106G14S-2SB(F80) to view detailed technical specifications.
No datasheet is available for this part.