The ACA3106G18-8PWB-P632 is an 8-contact circular connector from Amphenol. It features a crimp termination method and a straight body orientation. This cable mount connector has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 700VDC. It is designed for general use in various applications.
Amphenol ACA3106G18-8PWB-P632 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACA3106G18-8PWB-P632 to view detailed technical specifications.
No datasheet is available for this part.