This circular connector features a 4-contact design with a crimp termination method and straight body orientation. It is rated for a maximum operating temperature of 125°C and a minimum of -55°C. The connector is designed for cable mount applications and has a maximum voltage rating of 1250VDC or 900VAC. It has a single port and is manufactured by Amphenol.
Amphenol ACA3106G20-4PBF42-116A23 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACA3106G20-4PBF42-116A23 to view detailed technical specifications.
No datasheet is available for this part.