The ACA3106G22-21SBF42-RDSF0 is a circular connector with three contacts, suitable for cable mounting. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for 700VDC and 500VAC. It features a crimp termination method and a straight body orientation.
Amphenol ACA3106G22-21SBF42-RDSF0 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol ACA3106G22-21SBF42-RDSF0 to view detailed technical specifications.
No datasheet is available for this part.