The ACA3106G24-2PB(F42) is a 7-pin circular cable mount connector from Amphenol. It features a straight body orientation and a solder termination method. This connector is designed for use in applications where high voltage ratings are required, with a maximum voltage rating of 1250VDC or 900VAC. The operating temperature range is -55°C to 125°C, making it suitable for use in a variety of environments. The connector has a pin contact gender and a plug contact gender.
Amphenol ACA3106G24-2PB(F42) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 7 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol ACA3106G24-2PB(F42) to view detailed technical specifications.
No datasheet is available for this part.