This circular connector features a straight body orientation and a solder termination method. It has two terminals and a pin contact gender. The connector is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It can withstand a maximum voltage rating of 1250VDC or 900VAC.
Amphenol ACA3106R16S-4PB(F42) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol ACA3106R16S-4PB(F42) to view detailed technical specifications.
No datasheet is available for this part.