The ACA3106R20-15PB(A23) from Amphenol is a 7-pin circular connector with a maximum operating temperature of 125°C and a maximum voltage rating of 700VDC. It features a straight body orientation and a solder termination method. The connector is designed for cable mount applications and has a minimum operating temperature of -55°C. It is a single-port connector with 7 terminals.
Amphenol ACA3106R20-15PB(A23) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 7 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACA3106R20-15PB(A23) to view detailed technical specifications.
No datasheet is available for this part.