Amphenol ACA3108E10SL-3SB technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ACA3108E10SL-3SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.