The ACA3108E14S-2PB(F42) from Amphenol is a circular connector with a right angle body orientation and 4 terminals. It features a solder termination method and a maximum operating temperature range of -55°C to 125°C. The connector has a maximum voltage rating of 250VDC or 200VAC and is designed for cable mount applications.
Amphenol ACA3108E14S-2PB(F42) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol ACA3108E14S-2PB(F42) to view detailed technical specifications.
No datasheet is available for this part.