This right angle cable mount circular connector features a two-contact design with a PL gender and solder termination method. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. The connector is suitable for use in a variety of applications due to its general purpose design.
Amphenol ACA3108E16S-16PB-P632 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
Download the complete datasheet for Amphenol ACA3108E16S-16PB-P632 to view detailed technical specifications.
No datasheet is available for this part.