The ACA3108E18-4PB(F42) from Amphenol is a 4-pin circular connector with a right-angle body orientation and solder termination method. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 1250VDC or 900VAC. This cable mount connector features a pin contact gender and a termination method of solder. The connector has a circular type and a right-angle body orientation, with a termination method of solder and a mounting style of cable mount.
Amphenol ACA3108E18-4PB(F42) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol ACA3108E18-4PB(F42) to view detailed technical specifications.
No datasheet is available for this part.