The ACA3108E20-15PB(A232) is a 7-pin right angle cable mount circular connector from Amphenol. It features a termination method of solder and a body orientation of right angle. The connector has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is rated for a maximum voltage of 700VDC and 500VAC.
Amphenol ACA3108E20-15PB(A232) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 7 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACA3108E20-15PB(A232) to view detailed technical specifications.
No datasheet is available for this part.