The ACA3108E20-4PBF42-116 is a 4-contact cable mount circular connector from Amphenol. It features a right-angle body orientation and a crimp termination method. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated for 1250VDC and 900VAC. The connector is designed for use in general applications.
Amphenol ACA3108E20-4PBF42-116 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACA3108E20-4PBF42-116 to view detailed technical specifications.
No datasheet is available for this part.