Amphenol ACA3108E24-10SBF80-RDS technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 7 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACA3108E24-10SBF80-RDS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.