The ACA3108E24-22SBF42F80-RDS is a 4-contact right-angle cable mount circular connector with a maximum voltage rating of 1250VDC and a temperature range of -55°C to 125°C. It features a crimp termination method and a body orientation of right angle. This connector is designed for use in high-voltage applications and is suitable for use in environments with extreme temperatures.
Amphenol ACA3108E24-22SBF42F80-RDS technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACA3108E24-22SBF42F80-RDS to view detailed technical specifications.
No datasheet is available for this part.